36 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138314-1

DigiKey Part Number
17-2138314-1-ND
Manufacturer
Manufacturer Product Number
2138314-1
Description
36P SEALED HYBRID (32X 1.2, 4X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
2138314-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
7
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,75000 Kč276,75 Kč
10235,17800 Kč2 351,78 Kč
25220,45400 Kč5 511,35 Kč
50209,92540 Kč10 496,27 Kč
100199,90940 Kč19 990,94 Kč
250187,40128 Kč46 850,32 Kč
500178,46494 Kč89 232,47 Kč
1 000169,95760 Kč169 957,60 Kč
Manufacturers Standard Package
Unit Price without VAT:276,75000 Kč
Unit Price with VAT:334,86750 Kč