
213605-1 | |
|---|---|
DigiKey Part Number | A25009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 213605-1 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213605-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 8,38362 Kč | 100 603,44 Kč |
| Unit Price without VAT: | 8,38362 Kč |
|---|---|
| Unit Price with VAT: | 10,14418 Kč |





