



2134441-2 | |
---|---|
DigiKey Part Number | A118104TR-ND - Tape & Reel (TR) A118104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2134441-2 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2134441-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount, Reverse | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,86000 Kč | 76,86 Kč |
10 | 65,36500 Kč | 653,65 Kč |
25 | 61,27360 Kč | 1 531,84 Kč |
50 | 58,34480 Kč | 2 917,24 Kč |
100 | 55,55990 Kč | 5 555,99 Kč |
250 | 52,08000 Kč | 13 020,00 Kč |
500 | 50,29278 Kč | 25 146,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 44,86699 Kč | 44 866,99 Kč |
2 000 | 42,72733 Kč | 85 454,66 Kč |
3 000 | 41,52363 Kč | 124 570,89 Kč |
5 000 | 41,08876 Kč | 205 443,80 Kč |
Unit Price without VAT: | 76,86000 Kč |
---|---|
Unit Price with VAT: | 93,00060 Kč |