
2134318-1 | |
|---|---|
DigiKey Part Number | A118361-ND |
Manufacturer | |
Manufacturer Product Number | 2134318-1 |
Description | LUMIPACK N ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED - Holder Nichia L Package, Lumiled LUXEON CoB 1202, LUXEON CoB 1203 |
Datasheet | Datasheet |
EDA/CAD Models | 2134318-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | Nichia L Package, Lumiled LUXEON CoB 1202, LUXEON CoB 1203 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 144 | 39,19042 Kč | 5 643,42 Kč |
| 576 | 35,15050 Kč | 20 246,69 Kč |
| 1 008 | 33,86282 Kč | 34 133,72 Kč |
| 2 016 | 32,49045 Kč | 65 500,75 Kč |
| 5 040 | 30,99555 Kč | 156 217,57 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

