
2134167-1 | |
|---|---|
DigiKey Part Number | A117944TR-ND - Tape & Reel (TR) A117944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2134167-1 |
Description | CONN HDR 4POS SMD SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2134167-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | 30.0V Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 1.5 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,36000 Kč | 94,36 Kč |
| 10 | 76,84200 Kč | 768,42 Kč |
| 25 | 70,83880 Kč | 1 770,97 Kč |
| 50 | 66,61020 Kč | 3 330,51 Kč |
| 100 | 62,63790 Kč | 6 263,79 Kč |
| 250 | 57,75160 Kč | 14 437,90 Kč |
| 500 | 54,31090 Kč | 27 155,45 Kč |
| 1 000 | 51,33116 Kč | 51 331,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 81,04926 Kč | 1 134 689,64 Kč |
| Unit Price without VAT: | 94,36000 Kč |
|---|---|
| Unit Price with VAT: | 114,17560 Kč |





