
213283-2 | |
|---|---|
DigiKey Part Number | 213283-2-ND |
Manufacturer | |
Manufacturer Product Number | 213283-2 |
Description | CONN SCREW KIT M4 METRIMATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For High Durability Drawer Connector M4 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 213283-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | High Durability Drawer Connector | |
Specifications | M4 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 175,60600 Kč | 1 756,06 Kč |
| 25 | 164,60760 Kč | 4 115,19 Kč |
| 50 | 156,75000 Kč | 7 837,50 Kč |
| 100 | 149,26850 Kč | 14 926,85 Kč |
| 250 | 139,92648 Kč | 34 981,62 Kč |
| 500 | 133,25330 Kč | 66 626,65 Kč |
| 1 000 | 126,90015 Kč | 126 900,15 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |

