
2132781-8 | |
|---|---|
DigiKey Part Number | A103946-ND |
Manufacturer | |
Manufacturer Product Number | 2132781-8 |
Description | CONN RCPT HSG 8POS 3.96MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2132781-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 8,10020 Kč | 405,01 Kč |
| 100 | 7,71240 Kč | 771,24 Kč |
| 250 | 7,22852 Kč | 1 807,13 Kč |
| 500 | 6,88314 Kč | 3 441,57 Kč |
| 1 000 | 6,55405 Kč | 6 554,05 Kč |
| 2 500 | 6,14361 Kč | 15 359,02 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |







