
2132781-7 | |
|---|---|
DigiKey Part Number | A103945-ND |
Manufacturer | |
Manufacturer Product Number | 2132781-7 |
Description | CONN RCPT HSG 7POS 3.96MM |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2132781-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 50 | 8,21700 Kč | 410,85 Kč |
| 100 | 7,82290 Kč | 782,29 Kč |
| 250 | 7,33280 Kč | 1 833,20 Kč |
| 500 | 6,98242 Kč | 3 491,21 Kč |
| 1 000 | 6,64873 Kč | 6 648,73 Kč |
| 3 000 | 6,15265 Kč | 18 457,95 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |







