
2132781-2 | |
|---|---|
DigiKey Part Number | A144547-ND |
Manufacturer | |
Manufacturer Product Number | 2132781-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2132781-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2377130-2 | TE Connectivity AMP Connectors | 0 | 17-2377130-2-ND | 1,63778 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 25 | 3,33680 Kč | 83,42 Kč |
| 50 | 3,17840 Kč | 158,92 Kč |
| 100 | 3,02610 Kč | 302,61 Kč |
| 250 | 2,83720 Kč | 709,30 Kč |
| 500 | 2,70120 Kč | 1 350,60 Kč |
| 1 000 | 2,57190 Kč | 2 571,90 Kč |
| 3 000 | 2,37989 Kč | 7 139,67 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



