Parametric Equivalent

212514-5 | |
|---|---|
DigiKey Part Number | 212514-5-ND |
Manufacturer | |
Manufacturer Product Number | 212514-5 |
Description | CONN D-SUB HOUSING PLUG 17POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (12 + 5 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212514-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 17 (12 + 5 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 17W5 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 400µin (10.16µm) | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 283,47300 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 283,47300 Kč |
|---|---|
| Unit Price with VAT: | 343,00233 Kč |

