
2120864-1 | |
|---|---|
DigiKey Part Number | A121725-ND |
Manufacturer | |
Manufacturer Product Number | 2120864-1 |
Description | METAL PLUG RJ45 CAT5E 8P |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2120864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 3.047" (77.40mm) | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,74000 Kč | 1 698,74 Kč |
| 10 | 1 444,03200 Kč | 14 440,32 Kč |
| 26 | 1 349,95346 Kč | 35 098,79 Kč |
| 50 | 1 289,13860 Kč | 64 456,93 Kč |
| 100 | 1 227,68800 Kč | 122 768,80 Kč |
| Unit Price without VAT: | 1 698,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 055,47540 Kč |

