Hood Connector Top Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120457-1

DigiKey Part Number
2120457-1-ND
Manufacturer
Manufacturer Product Number
2120457-1
Description
CONN HOOD TOP ENTRY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry
Datasheet
 Datasheet
EDA/CAD Models
2120457-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
Nickel
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 72 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
74833,67162 Kč61 691,70 Kč
Manufacturers Standard Package
Unit Price without VAT:833,67162 Kč
Unit Price with VAT:1 008,74266 Kč

Other Suppliers on DigiKey

72In Stock
Ships from WEC