RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Antennas for IoT
Let's Talk Wi-Fi 6E

2118909-5

DigiKey Part Number
17-2118909-5-ND
Manufacturer
Manufacturer Product Number
2118909-5
Description
WLAN TRIPLE BAND ANT MHF4 CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2118909-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2, 2.5
Return Loss
-
Gain
3.4dBi, 3.4dBi, 3.4dBi
Features
Cable - 220mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1036,26400 Kč362,64 Kč
2533,10960 Kč827,74 Kč
10029,63870 Kč2 963,87 Kč
30027,69917 Kč8 309,75 Kč
60026,75040 Kč16 050,24 Kč
1 20025,96910 Kč31 162,92 Kč
2 70025,22886 Kč68 117,92 Kč
5 10024,75557 Kč126 253,41 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč