



2118909-4 | |
|---|---|
DigiKey Part Number | 17-2118909-4-ND |
Manufacturer | |
Manufacturer Product Number | 2118909-4 |
Description | WLAN TRIPLE BAND ANT MHF4 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118909-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 3.2dBi, 3.2dBi, 3.2dBi | |
Features | Cable - 115.8mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 33,10120 Kč | 827,53 Kč |
| 100 | 29,60930 Kč | 2 960,93 Kč |
| 300 | 27,65997 Kč | 8 297,99 Kč |
| 600 | 26,70560 Kč | 16 023,36 Kč |
| 1 200 | 25,92028 Kč | 31 104,34 Kč |
| 2 700 | 25,17590 Kč | 67 974,93 Kč |
| 5 100 | 24,70007 Kč | 125 970,36 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

