



2118909-1 | |
|---|---|
DigiKey Part Number | 17-2118909-1-ND |
Manufacturer | |
Manufacturer Product Number | 2118909-1 |
Description | WLAN TRIPLE BAND ANT MHF CABLE 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118909-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.5GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.2dBi, 4.2dBi, 4.2dBi | |
Features | Cable - 120mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,97680 Kč | 749,42 Kč |
| 100 | 26,78080 Kč | 2 678,08 Kč |
| 300 | 25,00093 Kč | 7 500,28 Kč |
| 600 | 24,12950 Kč | 14 477,70 Kč |
| 1 200 | 23,41207 Kč | 28 094,48 Kč |
| 2 700 | 22,73228 Kč | 61 377,16 Kč |
| 5 100 | 22,29745 Kč | 113 717,00 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

