2118908-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2118908-1
2118908-1-t4
Antennas: The Heart of Conneted Cars

2118908-2

DigiKey Part Number
17-2118908-2TR-ND - Tape & Reel (TR)
17-2118908-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118908-2
Description
PCB,WLAN TRIPLE BAND TAPE & REEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118908-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2, 2.5
Return Loss
-
Gain
2.3dBi, 2.8dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.030" (0.76mm)
Applications
802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1014,18800 Kč141,88 Kč
2512,79840 Kč319,96 Kč
10011,26390 Kč1 126,39 Kč
25010,53172 Kč2 632,93 Kč
50010,09010 Kč5 045,05 Kč
1 0009,72636 Kč9 726,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,70357 Kč15 407,14 Kč
4 0007,49680 Kč29 987,20 Kč
6 0007,39329 Kč44 359,74 Kč
10 0007,27852 Kč72 785,20 Kč
14 0007,21147 Kč100 960,58 Kč
20 0007,14701 Kč142 940,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč