



2118908-1 | |
|---|---|
DigiKey Part Number | 17-2118908-1-ND |
Manufacturer | |
Manufacturer Product Number | 2118908-1 |
Description | PCB WLAN TRIPLE BAND BULK PACKAG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2.3dBi, 2.8dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.76mm) | |
Applications | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 30 | 15,03467 Kč | 451,04 Kč |
| 100 | 13,52060 Kč | 1 352,06 Kč |
| 250 | 12,66516 Kč | 3 166,29 Kč |
| 500 | 12,14986 Kč | 6 074,93 Kč |
| 1 000 | 11,72570 Kč | 11 725,70 Kč |
| 2 500 | 11,27769 Kč | 28 194,22 Kč |
| 5 000 | 11,00778 Kč | 55 038,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

