



2118903-1 | |
|---|---|
DigiKey Part Number | 17-2118903-1-ND |
Manufacturer | |
Manufacturer Product Number | 2118903-1 |
Description | LTE/CELL BAND ANTENNA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118903-1 Models |
Category | Number of Bands 4 |
Manufacturer TE Connectivity AMP Connectors | VSWR 3 |
Packaging Bag | Return Loss -7dB |
Part Status Active | Gain 2.65dBi, 2.87dBi, 3.76dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MH, 1.94GHz, 2.045GHz, 2.5GHz | Height (Max) 0.065" (1.64mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Applications LTE, UMTS, WCDMA |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 39,55200 Kč | 988,80 Kč |
| 200 | 33,97475 Kč | 6 794,95 Kč |
| 400 | 32,72958 Kč | 13 091,83 Kč |
| 600 | 32,10630 Kč | 19 263,78 Kč |
| 1 000 | 31,41532 Kč | 31 415,32 Kč |
| 2 600 | 30,36141 Kč | 78 939,67 Kč |
| 5 000 | 29,78705 Kč | 148 935,25 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


