RF ANTENNA CDMA, GSM, ISM, LTE, UMTS, ZigBee™ PCB Trace SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GSM, ISM, LTE, UMTS, ZigBee™ PCB Trace SMA Adhesive
2118879-2-t3
Antennas: The Heart of Conneted Cars

2118879-2

DigiKey Part Number
17-2118879-2-ND
Manufacturer
Manufacturer Product Number
2118879-2
Description
FPC ANTENNA,CABLE,SMA,690-2700MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, ISM, LTE, UMTS, ZigBee™ PCB Trace SMA Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2118879-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 859MHz, 869MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.5GHz
Frequency Range
698MHz ~ 960MHz, 824MHz ~ 894MHz, 868MHz ~ 870MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Antenna Type
PCB Trace
Number of Bands
8
VSWR
3
Return Loss
-
Gain
3.9dBi
Features
Cable - 120mm
Termination
SMA
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
CDMA, GSM, ISM, LTE, UMTS, ZigBee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
960305,03117 Kč292 829,92 Kč
Manufacturers Standard Package
Unit Price without VAT:305,03117 Kč
Unit Price with VAT:369,08772 Kč