


2118731-4 | |
|---|---|
DigiKey Part Number | A126137-ND |
Manufacturer | |
Manufacturer Product Number | 2118731-4 |
Description | RF SHIELD 1.52" X 2.02" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.520" (38.60mm) X 2.020" (51.30mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118731-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 2.020" (51.30mm) | |
Width - Overall | 1.520" (38.60mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 40 | 30,25800 Kč | 1 210,32 Kč |
| 120 | 27,83983 Kč | 3 340,78 Kč |
| 280 | 26,42150 Kč | 7 398,02 Kč |
| 520 | 25,57960 Kč | 13 301,39 Kč |
| 1 000 | 24,83538 Kč | 24 835,38 Kč |
| 2 520 | 23,99155 Kč | 60 458,71 Kč |
| 5 000 | 23,49323 Kč | 117 466,15 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

