


2118729-4 | |
|---|---|
DigiKey Part Number | A126135-ND |
Manufacturer | |
Manufacturer Product Number | 2118729-4 |
Description | RF SHIELD 1.224" X 1.756" SMD |
Customer Reference | |
Detailed Description | RF Shield Cover 1.224" (31.10mm) X 1.756" (44.60mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118729-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.756" (44.60mm) | |
Width - Overall | 1.224" (31.10mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 60 | 23,02783 Kč | 1 381,67 Kč |
| 120 | 21,85892 Kč | 2 623,07 Kč |
| 300 | 20,62773 Kč | 6 188,32 Kč |
| 540 | 19,98854 Kč | 10 793,81 Kč |
| 1 020 | 19,40626 Kč | 19 794,39 Kč |
| 2 520 | 18,73838 Kč | 47 220,72 Kč |
| 5 040 | 18,32992 Kč | 92 382,80 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


