


2118725-4 | |
|---|---|
DigiKey Part Number | A126131-ND |
Manufacturer | |
Manufacturer Product Number | 2118725-4 |
Description | RF SHIELD 1.77" X 1.77" SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.770" (44.97mm) X 1.770" (44.97mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118725-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.770" (44.97mm) | |
Width - Overall | 1.770" (44.97mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 60 | 31,36750 Kč | 1 882,05 Kč |
| 120 | 29,84167 Kč | 3 581,00 Kč |
| 300 | 28,23250 Kč | 8 469,75 Kč |
| 540 | 27,39733 Kč | 14 794,56 Kč |
| 1 020 | 26,63637 Kč | 27 169,10 Kč |
| 2 520 | 25,76355 Kč | 64 924,15 Kč |
| 5 040 | 25,22976 Kč | 127 157,99 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

