


2118719-4 | |
|---|---|
DigiKey Part Number | A126125-ND |
Manufacturer | |
Manufacturer Product Number | 2118719-4 |
Description | RF SHIELD 1.28" X 1.28" SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.280" (32.50mm) X 1.280" (32.50mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118719-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.280" (32.50mm) | |
Width - Overall | 1.280" (32.50mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 20,25040 Kč | 506,26 Kč |
| 100 | 17,95330 Kč | 1 795,33 Kč |
| 300 | 16,67520 Kč | 5 002,56 Kč |
| 500 | 16,20164 Kč | 8 100,82 Kč |
| 1 000 | 15,65947 Kč | 15 659,47 Kč |
| 2 500 | 15,08664 Kč | 37 716,60 Kč |
| 5 000 | 14,74156 Kč | 73 707,80 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

