


2118709-2 | |
|---|---|
DigiKey Part Number | A126144TR-ND - Tape & Reel (TR) A126144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118709-2 |
Description | RF SHIELD 1.26" X 1.26" SMD 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.260" (32.00mm) X 1.260" (32.00mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118709-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 14,89590 Kč | 2 472,72 Kč |
| 332 | 14,24512 Kč | 4 729,38 Kč |
| 498 | 13,91855 Kč | 6 931,44 Kč |
| 830 | 13,55687 Kč | 11 252,20 Kč |
| 1 162 | 13,34547 Kč | 15 507,44 Kč |
| 1 660 | 13,14222 Kč | 21 816,09 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

