


2118709-2 | |
|---|---|
DigiKey Part Number | A126144TR-ND - Tape & Reel (TR) A126144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118709-2 |
Description | RF SHIELD 1.26" X 1.26" SMD 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.260" (32.00mm) X 1.260" (32.00mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118709-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 25 | 15,92080 Kč | 398,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 12,87217 Kč | 2 136,78 Kč |
| 332 | 12,30500 Kč | 4 085,26 Kč |
| 498 | 12,02068 Kč | 5 986,30 Kč |
| 830 | 11,70601 Kč | 9 715,99 Kč |
| 1 162 | 11,52208 Kč | 13 388,66 Kč |
| 1 660 | 11,34516 Kč | 18 832,97 Kč |
| 4 150 | 10,96401 Kč | 45 500,64 Kč |
| 8 300 | 10,73437 Kč | 89 095,27 Kč |
| 16 600 | 10,54535 Kč | 175 052,81 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |

