


2118708-4 | |
|---|---|
DigiKey Part Number | A126143TR-ND - Tape & Reel (TR) A126143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118708-4 |
Description | RF SHIELD 1.032"X1.032" SMD 1PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.032" (26.21mm) X 1.032" (26.21mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118708-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,75080 Kč | 693,77 Kč |
| 100 | 24,76080 Kč | 2 476,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 24,11246 Kč | 6 751,49 Kč |
| 560 | 23,24704 Kč | 13 018,34 Kč |
| 840 | 22,81382 Kč | 19 163,61 Kč |
| 1 400 | 22,33377 Kč | 31 267,28 Kč |
| 1 960 | 22,05326 Kč | 43 224,39 Kč |
| 2 800 | 21,78333 Kč | 60 993,32 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

