


2118707-4 | |
|---|---|
DigiKey Part Number | A126141TR-ND - Tape & Reel (TR) A126141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118707-4 |
Description | RF SHIELD 0.65" X 0.65" SMD 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.650" (16.50mm) X 0.650" (16.50mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118707-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.142" (3.60mm) | |
Length - Overall | 0.650" (16.50mm) | |
Width - Overall | 0.650" (16.50mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 100 | 14,86450 Kč | 1 486,45 Kč |
| 250 | 13,93848 Kč | 3 484,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 13,84416 Kč | 7 614,29 Kč |
| 1 100 | 13,37878 Kč | 14 716,66 Kč |
| 1 650 | 13,14551 Kč | 21 690,09 Kč |
| 2 750 | 12,88727 Kč | 35 439,99 Kč |
| 3 850 | 12,73630 Kč | 49 034,75 Kč |
| 5 500 | 12,59113 Kč | 69 251,21 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



