RF Shield Cover 0.650" (16.50mm) X 0.650" (16.50mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.650" (16.50mm) X 0.650" (16.50mm) Vented Surface Mount
Board Level Shielding

2118707-4

DigiKey Part Number
A126141TR-ND - Tape & Reel (TR)
A126141CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118707-4
Description
RF SHIELD 0.65" X 0.65" SMD 1PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.650" (16.50mm) X 0.650" (16.50mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118707-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Cover
Height - Overall
0.142" (3.60mm)
Length - Overall
0.650" (16.50mm)
Width - Overall
0.650" (16.50mm)
Ventilation
Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,58300 Kč185,83 Kč
2516,80680 Kč420,17 Kč
10014,86450 Kč1 486,45 Kč
25013,93848 Kč3 484,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
55013,84416 Kč7 614,29 Kč
1 10013,37878 Kč14 716,66 Kč
1 65013,14551 Kč21 690,09 Kč
2 75012,88727 Kč35 439,99 Kč
3 85012,73630 Kč49 034,75 Kč
5 50012,59113 Kč69 251,21 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč