RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
TE Connectivity 5G Communication | Digi-Key Daily
Antennas: The Heart of Conneted Cars

2118439-3

DigiKey Part Number
A140974-ND
Manufacturer
Manufacturer Product Number
2118439-3
Description
RF ANT 2.44/5.387GHZ PCB TRACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2118439-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.387GHz
Frequency Range
2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 160mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.065" (1.65mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 403
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1040,63100 Kč406,31 Kč
2537,12440 Kč928,11 Kč
10033,27340 Kč3 327,34 Kč
25031,43484 Kč7 858,71 Kč
50030,32700 Kč15 163,50 Kč
1 00029,41547 Kč29 415,47 Kč
2 50028,45271 Kč71 131,77 Kč
5 00027,87270 Kč139 363,50 Kč
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč