



2118439-2 | |
|---|---|
DigiKey Part Number | A140973-ND |
Manufacturer | |
Manufacturer Product Number | 2118439-2 |
Description | RF ANT 2.44/5.387GHZ PCB TRACE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118439-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.387GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 310mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.065" (1.65mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,30080 Kč | 932,52 Kč |
| 100 | 33,42670 Kč | 3 342,67 Kč |
| 250 | 31,58268 Kč | 7 895,67 Kč |
| 500 | 30,47062 Kč | 15 235,31 Kč |
| 1 000 | 29,55531 Kč | 29 555,31 Kč |
| 2 500 | 28,58894 Kč | 71 472,35 Kč |
| 5 000 | 28,00667 Kč | 140 033,35 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

