
211769-4 | |
|---|---|
DigiKey Part Number | A135664-ND |
Manufacturer | |
Manufacturer Product Number | 211769-4 |
Description | CONN RCPT HSNG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211769-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 17-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,65000 Kč | 261,65 Kč |
| 10 | 222,30900 Kč | 2 223,09 Kč |
| 25 | 208,38640 Kč | 5 209,66 Kč |
| 50 | 198,43840 Kč | 9 921,92 Kč |
| 100 | 188,96800 Kč | 18 896,80 Kč |
| 250 | 177,14332 Kč | 44 285,83 Kč |
| 500 | 168,69680 Kč | 84 348,40 Kč |
| 1 000 | 165,62014 Kč | 165 620,14 Kč |
| Unit Price without VAT: | 261,65000 Kč |
|---|---|
| Unit Price with VAT: | 316,59650 Kč |


