
2112594-1 | |
|---|---|
DigiKey Part Number | 17-2112594-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112594-1 |
Description | 6POS,NANOMQS,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2112594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 44,27200 Kč | 1 106,80 Kč |
| 50 | 42,15560 Kč | 2 107,78 Kč |
| 100 | 40,13980 Kč | 4 013,98 Kč |
| 250 | 37,62588 Kč | 9 406,47 Kč |
| 500 | 35,82972 Kč | 17 914,86 Kč |
| 1 000 | 34,12028 Kč | 34 120,28 Kč |
| 2 500 | 31,98550 Kč | 79 963,75 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |






