
2112293-1 | |
|---|---|
DigiKey Part Number | 2112293-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112293-1 |
Description | PROTECTION CAP,GROUP C,ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112293-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,21000 Kč | 855,25 Kč |
| 50 | 32,57620 Kč | 1 628,81 Kč |
| 100 | 31,01820 Kč | 3 101,82 Kč |
| 250 | 29,07468 Kč | 7 268,67 Kč |
| 600 | 27,33275 Kč | 16 399,65 Kč |
| 1 200 | 26,02825 Kč | 31 233,90 Kč |
| 3 000 | 24,39968 Kč | 73 199,04 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


