
2112291-1 | |
|---|---|
DigiKey Part Number | 2112291-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112291-1 |
Description | PROTECTION CAP,GROUP B,ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112291-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 50 | 28,19620 Kč | 1 409,81 Kč |
| 100 | 26,84800 Kč | 2 684,80 Kč |
| 250 | 25,16652 Kč | 6 291,63 Kč |
| 750 | 23,28875 Kč | 17 466,56 Kč |
| 1 500 | 22,17739 Kč | 33 266,08 Kč |
| 3 000 | 21,11944 Kč | 63 358,32 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


