180 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Connector Header, Male Pins Through Hole Black Impact, Guide Left
2110110-1
2110110-1

2110110-1

DigiKey Part Number
A128468-ND
Manufacturer
Manufacturer Product Number
2110110-1
Description
CONN HEADER IMPACT 180POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2110110-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Left
Number of Positions
180
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
15
Number of Columns
12
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Screws
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1928,32000 Kč928,32 Kč
16763,31688 Kč12 213,07 Kč
32726,90469 Kč23 260,95 Kč
64692,22859 Kč44 302,63 Kč
112665,46036 Kč74 531,56 Kč
256627,80574 Kč160 718,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:928,32000 Kč
Unit Price with VAT:1 123,26720 Kč