



2108994-1 | |
|---|---|
DigiKey Part Number | 17-2108994-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108994-1 |
Description | 4G LTE ANTENNA (PCB TYPE), T&R P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | -7dB | |
Gain | 0.7dBi, 0.9dBi, 1.1dBi, 2.3dBi, 0.7dBi, 1.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 080 | 21,71286 Kč | 88 588,47 Kč |
| Unit Price without VAT: | 21,71286 Kč |
|---|---|
| Unit Price with VAT: | 26,27256 Kč |


