RF ANTENNA CDMA, GSM, LTE, ISM, ZigBee™ Helical Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GSM, LTE, ISM, ZigBee™ Helical Surface Mount
Antennas: The Heart of Conneted Cars
Antennas for IoT

2108991-1

DigiKey Part Number
17-2108991-1TR-ND - Tape & Reel (TR)
17-2108991-1CT-ND - Cut Tape (CT)
17-2108991-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2108991-1
Description
HELICAL ANTENNA FOR IOT, T&R PKG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, LTE, ISM, ZigBee™ Helical Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108991-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 800MHz, 850MHz, 900MHz, 915MHz
Frequency Range
698MHz ~ 960MHz
Antenna Type
Helical
Number of Bands
5
VSWR
3.5
Return Loss
-
Gain
-
Power - Max
10 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
CDMA, GSM, LTE, ISM, ZigBee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1028,72500 Kč287,25 Kč
2526,14680 Kč653,67 Kč
10023,30570 Kč2 330,57 Kč
25021,95132 Kč5 487,83 Kč
50021,74762 Kč10 873,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6009,92208 Kč15 875,33 Kč
3 2009,64878 Kč30 876,10 Kč
4 8009,51196 Kč45 657,41 Kč
8 0009,36033 Kč74 882,64 Kč
11 2009,27170 Kč103 843,04 Kč
16 0009,18651 Kč146 984,16 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč