



2108991-1 | |
|---|---|
DigiKey Part Number | 17-2108991-1TR-ND - Tape & Reel (TR) 17-2108991-1CT-ND - Cut Tape (CT) 17-2108991-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2108991-1 |
Description | HELICAL ANTENNA FOR IOT, T&R PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE, ISM, ZigBee™ Helical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108991-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 915MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Helical | |
Number of Bands | 5 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | CDMA, GSM, LTE, ISM, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 25 | 26,14680 Kč | 653,67 Kč |
| 100 | 23,30570 Kč | 2 330,57 Kč |
| 250 | 21,95132 Kč | 5 487,83 Kč |
| 500 | 21,74762 Kč | 10 873,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 9,92208 Kč | 15 875,33 Kč |
| 3 200 | 9,64878 Kč | 30 876,10 Kč |
| 4 800 | 9,51196 Kč | 45 657,41 Kč |
| 8 000 | 9,36033 Kč | 74 882,64 Kč |
| 11 200 | 9,27170 Kč | 103 843,04 Kč |
| 16 000 | 9,18651 Kč | 146 984,16 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


