



2108991-1 | |
|---|---|
DigiKey Part Number | 17-2108991-1TR-ND - Tape & Reel (TR) 17-2108991-1CT-ND - Cut Tape (CT) 17-2108991-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2108991-1 |
Description | HELICAL ANTENNA FOR IOT, T&R PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE, ISM, ZigBee™ Helical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108991-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 915MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Helical | |
Number of Bands | 5 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | CDMA, GSM, LTE, ISM, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 28,79600 Kč | 287,96 Kč |
| 25 | 26,21160 Kč | 655,29 Kč |
| 100 | 23,36340 Kč | 2 336,34 Kč |
| 250 | 22,00568 Kč | 5 501,42 Kč |
| 500 | 21,18724 Kč | 10 593,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 9,08584 Kč | 14 537,34 Kč |
| 3 200 | 8,83561 Kč | 28 273,95 Kč |
| 4 800 | 8,71031 Kč | 41 809,49 Kč |
| 8 000 | 8,57148 Kč | 68 571,84 Kč |
| 11 200 | 8,49037 Kč | 95 092,14 Kč |
| 16 000 | 8,41232 Kč | 134 597,12 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |






