


2108971-8 | |
|---|---|
DigiKey Part Number | 17-2108971-8-ND |
Manufacturer | |
Manufacturer Product Number | 2108971-8 |
Description | FPC ANT, MHF 4L, 200MM, UWB 3~8. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108971-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.05GHz, 7.2GHz | |
Frequency Range | 3GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 10 W | |
Features | Cable - 200mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,20700 Kč | 742,07 Kč |
| 50 | 64,76200 Kč | 3 238,10 Kč |
| 100 | 61,83700 Kč | 6 183,70 Kč |
| 250 | 58,74904 Kč | 14 687,26 Kč |
| 500 | 56,88778 Kč | 28 443,89 Kč |
| 1 000 | 55,35556 Kč | 55 355,56 Kč |
| 2 500 | 53,73842 Kč | 134 346,05 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

