RF ANTENNA UWB Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA UWB Flat Patch MHF4L Adhesive
Let's Talk Wi-Fi 6E

2108971-7

DigiKey Part Number
17-2108971-7-ND
Manufacturer
Manufacturer Product Number
2108971-7
Description
FPC ANT, MHF 4L, 150MM, UWB 3~8.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2108971-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Ultra Wide Band
Frequency Group
Wide Band
Frequency (Center/Band)
4.05GHz, 7.2GHz
Frequency Range
3GHz ~ 8.5GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
1.2dBi, 3.6dBi
Power - Max
10 W
Features
Cable - 150mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
UWB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 50049,67917 Kč124 197,93 Kč
Unit Price without VAT:49,67917 Kč
Unit Price with VAT:60,11180 Kč