


2108971-6 | |
|---|---|
DigiKey Part Number | 17-2108971-6-ND |
Manufacturer | |
Manufacturer Product Number | 2108971-6 |
Description | FPC ANT, MHF 4L, 100MM, UWB 3~8. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108971-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.05GHz, 7.2GHz | |
Frequency Range | 3GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.9, 2.1 | |
Return Loss | - | |
Gain | 1.4dBi, 3.9dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,78900 Kč | 687,89 Kč |
| 50 | 59,94500 Kč | 2 997,25 Kč |
| 100 | 57,20490 Kč | 5 720,49 Kč |
| 250 | 54,31092 Kč | 13 577,73 Kč |
| 500 | 52,56640 Kč | 26 283,20 Kč |
| 1 000 | 51,13055 Kč | 51 130,55 Kč |
| 2 500 | 49,61508 Kč | 124 037,70 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

