


2108971-1 | |
|---|---|
DigiKey Part Number | 17-2108971-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108971-1 |
Description | FPC ANT, MHF, 50MM, UWB 3~8.5 GH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108971-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.05GHz, 7.2GHz | |
Frequency Range | 3GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.8, 1.9 | |
Return Loss | - | |
Gain | 1.7dBi, 4.3dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,71181 Kč | 114 279,52 Kč |
| Unit Price without VAT: | 45,71181 Kč |
|---|---|
| Unit Price with VAT: | 55,31129 Kč |

