



2108965-8 | |
|---|---|
DigiKey Part Number | 17-2108965-8-ND |
Manufacturer | |
Manufacturer Product Number | 2108965-8 |
Description | FPC ANT, MHF 4L, 200MM, UWB 6~8. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108965-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.2GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.1dBi | |
Power - Max | 10 W | |
Features | Cable - 200mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,25900 Kč | 542,59 Kč |
| 50 | 47,05660 Kč | 2 352,83 Kč |
| 100 | 44,82020 Kč | 4 482,02 Kč |
| 250 | 42,46132 Kč | 10 615,33 Kč |
| 500 | 41,03892 Kč | 20 519,46 Kč |
| 1 000 | 39,86848 Kč | 39 868,48 Kč |
| 2 500 | 38,63271 Kč | 96 581,78 Kč |
| 5 000 | 37,88812 Kč | 189 440,60 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


