


2108965-6 | |
|---|---|
DigiKey Part Number | 17-2108965-6-ND |
Manufacturer | |
Manufacturer Product Number | 2108965-6 |
Description | FPC ANT, MHF 4L, 100MM, UWB 6~8. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108965-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.2GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 3.8dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 50 | 42,15980 Kč | 2 107,99 Kč |
| 100 | 40,12300 Kč | 4 012,30 Kč |
| 250 | 37,97280 Kč | 9 493,20 Kč |
| 500 | 36,67678 Kč | 18 338,39 Kč |
| 1 000 | 35,61009 Kč | 35 610,09 Kč |
| 2 500 | 34,48392 Kč | 86 209,80 Kč |
| 5 000 | 33,80506 Kč | 169 025,30 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

