



2108964-1 | |
|---|---|
DigiKey Part Number | 17-2108964-1TR-ND - Tape & Reel (TR) 17-2108964-1CT-ND - Cut Tape (CT) 17-2108964-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2108964-1 |
Description | STAMPING ELEMENT FOR BT WIFI ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108964-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.3875GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi, 2.7dBi, 4.3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,16215 Kč | 7 743,22 Kč |
| 3 000 | 5,00032 Kč | 15 000,96 Kč |
| 4 500 | 4,91932 Kč | 22 136,94 Kč |
| 7 500 | 4,82954 Kč | 36 221,55 Kč |
| 10 500 | 4,77708 Kč | 50 159,34 Kč |
| 15 000 | 4,72662 Kč | 70 899,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,86200 Kč | 171,55 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 250 | 5,53844 Kč | 1 384,61 Kč |
| 500 | 5,28142 Kč | 2 640,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



