RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Stamped Metal Solder Surface Mount
Antennas: The Heart of Conneted Cars
Antennas for IoT

2108964-1

DigiKey Part Number
17-2108964-1TR-ND - Tape & Reel (TR)
17-2108964-1CT-ND - Cut Tape (CT)
17-2108964-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2108964-1
Description
STAMPING ELEMENT FOR BT WIFI ANT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108964-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.3875GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Antenna Type
Stamped Metal
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2.4dBi, 2.7dBi, 4.3dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.098" (2.50mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 574
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,16215 Kč7 743,22 Kč
3 0005,00032 Kč15 000,96 Kč
4 5004,91932 Kč22 136,94 Kč
7 5004,82954 Kč36 221,55 Kč
10 5004,77708 Kč50 159,34 Kč
15 0004,72662 Kč70 899,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,66400 Kč76,64 Kč
256,86200 Kč171,55 Kč
1005,96550 Kč596,55 Kč
2505,53844 Kč1 384,61 Kč
5005,28142 Kč2 640,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,40400 Kč64,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč