



2108912-1 | |
|---|---|
DigiKey Part Number | 17-2108912-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108912-1 |
Description | ACTIVE ANT.,MHF,55MM,L1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch RP-SMA Female Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108912-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.576GHz | |
Frequency Range | 1.574GHz ~ 1.578GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2:1 | |
Return Loss | - | |
Gain | 11.1dBic | |
Features | LNA, Filter | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.205" (5.20mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,91000 Kč | 498,91 Kč |
| 10 | 400,36900 Kč | 4 003,69 Kč |
| 25 | 375,74680 Kč | 9 393,67 Kč |
| 100 | 348,69280 Kč | 34 869,28 Kč |
| 250 | 335,79664 Kč | 83 949,16 Kč |
| 500 | 328,02488 Kč | 164 012,44 Kč |
| Unit Price without VAT: | 498,91000 Kč |
|---|---|
| Unit Price with VAT: | 603,68110 Kč |

