



2108857-8 | |
|---|---|
DigiKey Part Number | 17-2108857-8-ND |
Manufacturer | |
Manufacturer Product Number | 2108857-8 |
Description | PCB ANT, MHF4, 200MM WI-FI 6E TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108857-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.3dBi | |
Features | Cable - 200mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.276" (7.01mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 100 | 21,00430 Kč | 2 100,43 Kč |
| 300 | 19,54353 Kč | 5 863,06 Kč |
| 500 | 19,00320 Kč | 9 501,60 Kč |
| 1 000 | 18,38417 Kč | 18 384,17 Kč |
| 2 500 | 17,73054 Kč | 44 326,35 Kč |
| 5 000 | 17,33654 Kč | 86 682,70 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



