



2108857-4 | |
|---|---|
DigiKey Part Number | 17-2108857-4-ND |
Manufacturer | |
Manufacturer Product Number | 2108857-4 |
Description | PCB ANT, MHF, 200MM, WI-FI 6E TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108857-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.3dBi | |
Features | Cable - 200mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.276" (7.01mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 300 | 18,97030 Kč | 5 691,09 Kč |
| 500 | 18,44338 Kč | 9 221,69 Kč |
| 1 000 | 17,83948 Kč | 17 839,48 Kč |
| 2 500 | 17,20181 Kč | 43 004,52 Kč |
| 5 000 | 16,81747 Kč | 84 087,35 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

